Analog Devices Inc. MAX22663 Low-Power 6-Channel Digital Isolators

Analog Devices MAX22663 Low-Power 6-Channel Digital Isolators are fast, reinforced, galvanic isolators using Analog Devices’ proprietary process technology. All devices feature reinforced isolation with a withstand voltage rating of 5kVRMS for 60 seconds. These devices transfer digital signals between circuits with different power domains, using as little as 0.71mW per channel at 1Mbps (1.8V supply). MAX22663 features three channels transmitting digital signals in one direction, while the remaining three do so in the opposite direction. The low-power feature reduces system dissipation, increases reliability, and contributes to system miniaturization. The ADI MAX22663 isolators are rated for operation within a -40°C to +125°C ambient temperature range. 

These devices are available with a maximum data rate of either 25Mbps or 200Mbps and with default-high or default-low outputs. MAX22663 components feature low propagation delay and low clock jitter, reducing system latency. Independent 1.71V to 5.5V supplies on each side also make the devices suitable for use as level translators.

Features

  • Reinforced galvanic isolation for digital signals
    • Wide SOIC-16 with 8mm creepage and clearance
    • Withstands 5kVRMS for 60s (VISO)
    • Continuously withstands 848VRMS (VIOWM)
    • Withstands ±12.8kV surge between GNDA and GNDB with 1.2/50μs waveform
    • High CMTI (50kV/μs typical)
  • Low power consumption
    • 0.71mW per channel at 1Mbps with VDD = 1.8V
    • 1.34mW per channel at 1Mbps with VDD = 3.3V
    • 3.21mW per channel at 100Mbps with VDD = 1.8V
  • Low propagation delay and low jitter
    • Maximum data rate up to 200Mbps
    • Low 7ns typical propagation delay at VDD = 3.3V
    • 11.1ps typical clock jitter RMS
  • Safety regulatory approvals
    • UL according to UL1577
    • cUL according to CSA Bulletin 5A
    • VDE 0884-11 reinforced insulation (pending)

Applications

  • Isolated SPI, RS-232/422/485, CAN, and digital I/Os
  • Fieldbus communications
  • Motor control
  • Medical systems

Test Circuit and Timing Diagram

Application Circuit Diagram - Analog Devices Inc. MAX22663 Low-Power 6-Channel Digital Isolators

Functional Diagram

Mechanical Drawing - Analog Devices Inc. MAX22663 Low-Power 6-Channel Digital Isolators
Yayınlandı: 2025-10-14 | Güncellenmiş: 2025-11-16