Nexperia NEX531x-Q100 Dual-Port USB Type-C® PD Controller

NEX531x-Q100 Dual-Port USB Type-C® PD Controller is designed for automotive USB charging applications. It offers support for USB D+/D- based fast charging protocols and is designed to support Type-C Configuration Channel (CC) detection, PD communication with cables and PD devices, and D+/D- power contract negotiation with flash charging supported mobile devices. High-voltage tolerant connector pins deter overvoltage or short-circuits. The Nexperia NEX53100-Q100 features dynamic power distribution control, thermal sensing, and input voltage monitoring while protecting the system from overtemperature or over-discharge.

Features

  • AEC-Q100 qualified for automotive applications:
    • -40°C to +125°C temperature grade 1 (Tamb)
    • -40°C to +150°C junction temperature (Tj)
  • 3.6V to 24V (40V transient) VVIN range
  • USB Type-C and Power Delivery (PD) controller
    • Programmable Type-C default/1.5 A/3 A source current capability advertisement
    • USB PD 3.2 Standard Power Range (SPR) with Programmable Power Supply (PPS), and Adjustable Voltage Supply (AVS)
    • Extended Power Range (EPR) with AVS EPR 28V support by default, 36V, 48V supported with external circuits
    • VCONN power switch integrated
    • SOP communication support for e-marker
  • Other mobile charging protocols
    • Legacy charging protocols
    • UFCS support
    • Proprietary charging protocolsWide VVBUS operating range support up to 36V
  • VBUS_Px/CC1_Px/CC2_Px /DP_Px /DM_Px pins with 40V tolerance to stand against short-to-VBAT or short-to-VBUS
  • Programmable GPIOs
  • I2C interface as a master interface with internal pull-high to minimize the number of external components
  • VVBUS discharge integrates with a max 100mA capability
  • Low-power mode support
  • Dual external Negative Temperature Coefficient(NTC) thermistors supported with programmable thresholds
  • Programmable fault protection and thresholds
    • Adaptive OVP and UVP for VBUS
    • OVP for CC pins and D+/D- pins
    • OTP supports 2 external NTC thermistors
  • Power sharing and load shedding
  • MCU and memory
    • Embedded MCU
    • Integrated RAM and Multiple-Time Programmable (MTP)-ROM with Error Correction Code (ECC)
  • Available in 4.0mm x 4.0mm HWQFN-24 with side-wettable flanks

Applications

  • Automotive USB charging
  • Multi-port power adapters
  • Multi-port power storage and power banks

Typical Application Circuit

Application Circuit Diagram - Nexperia NEX531x-Q100 Dual-Port USB Type-C® PD Controller
Yayınlandı: 2025-08-05 | Güncellenmiş: 2025-09-02