onsemi NL5X4002 Level Translators
onsemi NL5X4002 Level Translators are 2-bit configurable, dual-supply, bidirectional, auto-sensing translators that do not require directional control pins. These translators are integrated with 10k pull-up resistors on the I/O line. The NL5X4002 level translators are designed with A and B ports to track two different power supply rails, VCCA and VCCB, respectively. Both the VCCA and VCCB supply rails are configurable from a 1.65V to 5.5V voltage range. These translators are excellent matches for open-drain applications such as the I2C communication bus. Typical applications include low-voltage ASIC-level translation, mobile phones, PDAs, and cameras.
Features
- 1.65V to 5.5V wide VCCA, VCCB operating voltage range
- VCCA and VCCB are independent:
- VCCA may be greater than, equal to, or less than VCCB
- High-speed with 24Mbps guaranteed date rate
- Low bit-to-bit skew
- Overvoltage-tolerant enable and I/O pin
- Non-preferential power-up sequencing
- Integrated 10k pull-up resistors
- AEC-Q101 qualified and PPAP capable
- Available in SOIC-8, Micro8, UDFN8, and UQFN8 packages
- Pb, halogen/BFR free
- RoHS compliant
Applications
- I2C, SMBus, and PMBus
- Low-voltage Application-Specific Integrated Circuit (ASIC) level translation
- Mobile phones, Pushdown Automatas (PDAs), and cameras
Block Diagram
Yayınlandı: 2025-11-06
| Güncellenmiş: 2025-12-29