SensiEDGE SIBA5 SensiBLE 2.1 US/EU Development Kits

SensiEDGE SIBA5 SensiBLE 2.1 US/EU Development Kits provide the necessary requirements and interface options for evaluating the SIBA5 SensiBLE 2.1 US/EU System on Module. The SensiEDGE SIBA5 SensiBLE 2.1 US SoM offers a complete RF platform in a tiny form factor. It is a certified solution that optimizes the time to market of final applications.

Features

  • 17mm x 43mm x 9mm package size
  • v5.0 BLUETOOTH® low energy 2.4GHz
  • ST BlueNRG-1 BLE chipset
  • On board antenna
  • 32MHZ crystal oscillator internal high-speed clock
  • 32.768KHZ external low-power clock
Yayınlandı: 2020-11-20 | Güncellenmiş: 2024-12-10