Sherex HS Spin-Spin Tool Headsets
Sherex HS Spin-Spin Tool Headsets are complete headset assemblies for use with Sherex SSG pneumatic spin-spin rivet nut installation tools. The HS series covers multiple unified and metric thread sizes, providing users with a size-matched setup for rivet nut installations. These headset assemblies work with the SSG-800 pistol grip, SSG-900 inline, and SSG-910 right-angle spin-spin tool series. The compatible rivet nut inserts include CAL, CAK, CAH, CAO, CFT/CAT, CFW/CAW, and CPB. Sherex HS Spin-Spin Tool Headsets support thin-wall rivet nut installations using the SSG forward-install, reverse-out system.
Features
- Complete headset assemblies for Sherex pneumatic spin-spin rivet nut tools
- Broad range of unified and metric sizes
- Supports tool-free headset changes via SSG quick-change nose piece
- For use with Sherex SSG-800 pistol grip, SSG-900 inline, and SSG-910 right-angle tool platforms
- Designed for installing steel or aluminum CAL, CAK, CAH, CAO, CFT/CAT, CFW/CAW, and CPB rivet nut inserts
Specifications
- Unified thread options include 4-40, 6-32, 8-32, 10-24, 10-32, 1/4-20, 1/4-28, 5/16-18, 5/16-24, 3/8-16, 3/8-24, 1/2-13, and 1/2-20
- Metric thread options include M3, M4, M5, M6, M8, M10, and M12
Yayınlandı: 2026-06-17
| Güncellenmiş: 2026-06-19