Silicon Labs AMW007-E04 Wireless Starter Kit

Silicon Labs AMW007-E04 Wireless Starter Kit provides an easy-to-use development platform to evaluate and develop applications based on the AMW007 Wi-Fi Module, using Gecko OS. The AMW007 module allows designers to rapidly embed Wi-Fi and secure networking functionality into virtually any device. The easy-to-use AMW007-E04 board connects to a PC using a standard USB cable. Alternatively, the EXP interface can connect the board to a Silicon Labs MCU Evaluation Kit.

Gecko OS

Gecko OS is the connectivity operating system for resource-constrained Internet of Things (IoT) devices. Gecko OS accelerates time-to-market by providing a common software foundation across multiple product lines. The OS offers integrated security, sophisticated network connectivity features, file management, rich peripheral interfaces, and more. 

The Gecko OS provides a secure connectivity foundation that enables devices to connect wirelessly and be delivered to the market in weeks versus months/years. It can be used either as a serially connected networking peripheral to a master subsystem or in the core system microcontroller as the central operating system with a dedicated and encrypted application sandbox. Both scenarios enable optional product portfolio manageability through the device management service, ZentriDMS, and can use cloud products such as Amazon’s AWS IoT platform, IBM Bluemix, and Microsoft Azure IoT Suite.

Features

  • Wi-Fi Xpress AMW007 module
  • CP2102N USBXpress™ USB-UART bridge controller
  • USB-serial interface for simplified UART communications and power
  • Sensor interface with two buttons and two LEDs to demonstrate I/O control
  • Expansion headers to break out every pin on the module
  • Separate LEDs indicate data on UART transmit/receive
  • Integrated PCB antenna
  • Breakout headers and ground hooks for easy prototyping
  • Powered by the USB interface or EXP header
  • +5V power from USB (500mA maximum current)
  • 0 to +70°C operating temperature range

Applications

  • Industrial, M2M, and home automation
  • Environmental monitoring
  • Energy monitoring
  • Wireless sensing and remote data logging
  • HVAC, power, light, and thermostat control
  • Appliance control
  • Security
  • Cameras and door/window monitoring
  • Alarms and smoke detectors
  • Door and entry control
  • Health and fitness equipment

Kit Contents

  • AMW007 evaluation board
  • 1x micro USB cable
  • Getting Started card

Videos

Block Diagram

Block Diagram - Silicon Labs AMW007-E04 Wireless Starter Kit

Board Layout

Silicon Labs AMW007-E04 Wireless Starter Kit
Yayınlandı: 2018-09-11 | Güncellenmiş: 2022-11-17