Silicon Labs FG25-RB4271A Radio Board

Silicon Labs FG25-RB4271A Radio Board is a critical component of the Wireless Pro Kit, offering a comprehensive solution for the EFR32 Gecko Wireless System-on-Chip. The Silicon Labs FG25-RB4271A is a plug-in board for the BRD4001A Wireless Starter Kit Mainboard or the BRD4002A Wireless Pro Kit Mainboard. With its 16dBm output power and SMA connector for the 863-870MHz band, the board is an ideal starting point for wireless technology.

Features

  • 16dBm output power
  • SMA antenna connector (863-870MHz)
  • 8Mbit low-power serial flash for over-the-air upgrades

Applications

  • Building successful wireless communication applications
  • Development of Silicon Labs wireless applications
  • Exploring the capabilities of the EFR32 Wireless Gecko Wireless System-on-Chip

Combinations

Silicon Labs FG25-RB4271A Radio Board
Yayınlandı: 2023-02-07 | Güncellenmiş: 2023-02-09