Silicon Labs Wi-SUN-PK6015A RoW Pro Kit
Silicon Labs Wi-SUN-PK6015A RoW Pro Kit is an innovative solution for expanding wireless capabilities. The Silicon Labs Wi-SUN-PK6015A includes a BRD8016A Wireless Expansion Board and the BRD4271A Radio Board. The primary purpose of the wireless expansion board is to facilitate a seamless connection to a Raspberry Pi (not included in the kit). The board functions as a Raspberry Pi HAT with the help of a dual-row female socket and a 0.1" pitch connector that needs to be soldered.Features
- Includes a BRD8016A Wireless Expansion Board and BRD4271A Radio Board
- Connection to Raspberry Pi
- Functionality as a Raspberry Pi HAT
- Dual-row female socket, 0.1" pitch connector
- Easy soldering required
- Innovative wireless solution
- Compact and portable design
Applications
- Internet of Things (IoT) connectivity
- Wireless sensor networks
- Smart home automation
- Remote monitoring and control systems
- Wireless data acquisition and transmission
- Industrial automation
- Agricultural monitoring and control systems
- Environmental monitoring and control systems
- Fleet management and vehicle tracking
- Wireless metering and energy management
Kit Contents
- 3x BRD4002A Wireless Pro Kit Mainboard
- 3x BRD4271A EFR32FG25 863-870MHz 16dBm Radio Board
- 1x BRD8016A Wireless Expansion Board
- 3x 868MHz dipole antenna (Chilisin BTEA0019130G8R2A01)
- 1x flat cable 10p 150mm
- 1x 40-pin connector
Connector Layout
Yayınlandı: 2023-02-07
| Güncellenmiş: 2023-02-09