Silicon Labs FG25-RB4271A Radio Board
Silicon Labs FG25-RB4271A Radio Board is a critical component of the Wireless Pro Kit, offering a comprehensive solution for the EFR32 Gecko Wireless System-on-Chip. The Silicon Labs FG25-RB4271A is a plug-in board for the BRD4001A Wireless Starter Kit Mainboard or the BRD4002A Wireless Pro Kit Mainboard. With its 16dBm output power and SMA connector for the 863-870MHz band, the board is an ideal starting point for wireless technology.Features
- EFR32FG25 Wireless Gecko Wireless SoC with 1920kB Flash and 512kB RAM (EFR32FG25B222F1920IM56)
- Sub-GHz integrated radio transceiver
- 16dBm output power
- SMA antenna connector (863-870MHz)
- 8Mbit low-power serial flash for over-the-air upgrades
Applications
- Building successful wireless communication applications
- Development of Silicon Labs wireless applications
- Exploring the capabilities of the EFR32 Wireless Gecko Wireless System-on-Chip
Combinations
Yayınlandı: 2023-02-07
| Güncellenmiş: 2023-02-09