Silicon Labs EFR32MG12 Mighty Gecko Wireless SoCs

Silicon Labs EFR32MG12 Mighty Gecko Wireless SoCs are ideal for enabling energy-friendly multi-protocol, multi-band networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, and no-compromise MCU features. Typical applications include IoT multi-protocol devices, connected home, lighting, health and wellness, metering, home, and building automation, and security.

Features

  • 32-bit ARM® Cortex®-M4 core with 40MHz maximum operating frequency
  • Up to 1MB of flash and 256kB of RAM
  • Pin-compatible with EFR32MG1 QFN48 devices (exceptions apply for 5V-tolerant pins)
  • 12-channel Peripheral Reflex System, Low-Energy Sensor Interface & Multichannel Capacitive Sense Interface
  • Autonomous Hardware Crypto Accelerator and True Random Number Generator
  • Integrated PA with up to 19.5dBm transmit power for 2.4GHz and 20dBm for Sub-GHz radios
  • Integrated balun for 2.4GHz
  • Robust peripheral set and up to 65 GPIO

Applications

  • IoT Multi-Protocol Devices
  • Connected Home
  • Lighting
  • Health and Wellness
  • Metering
  • Home and Building Automation and Security

Block Diagram

Block Diagram - Silicon Labs EFR32MG12 Mighty Gecko Wireless SoCs
Yayınlandı: 2017-04-04 | Güncellenmiş: 2022-03-17