Skyworks Solutions Inc. Si894x-ISO Evaluation Kits
Skyworks Solutions Inc. Si894x-ISO Evaluation Kits evaluate the Si894x galvanically isolated Delta-Sigma Modulators (DSMs) for their full functionalities and features. These Si894x delta-sigma modulators output a digital signal proportional to the voltage level at the input and are designed for low-voltage and differential signals. The Si894x isolated DSMs are ideal for measuring a voltage across a current sense resistor or for any place where a sensor must be isolated from the control system.The output of the Si8941/46/47 devices comes from a 2nd order delta-sigma modulator. This can be clocked either from an on-chip oscillator (Si8946/47) or from an external clock (Si8941). The output is typically filtered digitally by an MCU or FPGA in the system. The Si894x-EVB provides access to the device supplies, inputs, and outputs. This allows lab bench evaluation with typical sources and loads or integration into a customer system for observation of real-world performance.
Features
- Evaluate the Si894x isolated analog amplifiers and Delta-Sigma Modulators (DSM)
- DSM output support includes direct clock and data access via BNC connectors
- DSM supported by SINC3 filter with programmable OSR
- Provides access to the device supplies, inputs, and outputs
- Low noise, low error, and high precision ensure an accurate measurement of current
- SINC3 filter and programmable DSM clock source accessible by GUI via USB
- GUI provides dynamic performance data of DSM devices
- Allows lab bench evaluation with typical sources and loads
Applications
- Industrial, HEV, and renewable energy inverters
- AC, Brushless, and DC motor controls and drives
- Variable speed motor control in consumer white goods
- Isolated switch mode and UPS power supplies
- Automotive on-board chargers, battery management systems, and charging stations
Yayınlandı: 2021-10-05
| Güncellenmiş: 2022-03-11