Skyworks Solutions Inc. SKY66317-11 Power Amplifier

Skyworks Solutions Inc. SKY66317-11 Power Amplifier (PA) is a highly efficient, wide instantaneous bandwidth, and fully input/output matched power amplifier with high gain and linearity. This power amplifier features high linearity, high gain, and excellent input and output return loss. The SKY66317-11 power amplifier offers an integrated active biasing circuitry to compensate PA performance over temperature, voltage, and process variation. This power amplifier supports major 3GPP bands and is available in a compact 16-pin 5mm × 5mm × 1.3mm package. Typical applications include FDD/TDD 4G LTE and 5G systems, driver amplifier for micro/macro base stations, enterprise small cell, and massive MIMO.

Features

  • 100MHz wide instantaneous signal bandwidth
  • High efficiency of 33% PAE @ 28dBm
  • High linearity of 28dBm with < -50dBc ACLR with pre-distortion (100MHz LTE, 8.5dB PAR signal)
  • 38dB high gain
  • Excellent input and output return loss to 50Ω system
  • Integrated active bias with performance compensated over temperature
  • Integrated enable ON / OFF function:
    • PAEN = 1.7V to 2.5 V
  • 5V single supply voltage
  • Pin-to-pin compatible PA family supporting major 3GPP bands
  • Compact 16-pin 5mm × 5mm × 1.3mm package (MSL3, 260°C per JEDEC J-STD-020)

Applications

  • FDD and TDD 4G LTE and 5G systems
  • Supports 3GPP Bands 7, 38, and 41
  • Driver amplifier for micro base stations and macro base stations
  • Enterprise small cell and massive MIMO

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY66317-11 Power Amplifier
Yayınlandı: 2020-12-29 | Güncellenmiş: 2022-03-11