SparkFun Artemis Development Kit with Camera

SparkFun Artemis Development Kit with Camera is the latest board to be released around the SparkFun Artemis Module, and it allows access to more software development features than previous Artemis-based boards. Recommended software used to program the Artemis Development Kit are the Arduino IDE, Arm® Mbed™ OS (Studio and CLI), and AmbiqSDK. An updated USB interface (MKL26Z128VFM4 Arm® Cortex®-M0+ MCU, from NXP) allows the SparkFun Artemis Development Kit to act as Mass Storage Device (MSD), Human Interface Device (HID), and Communication Port (COM).

The Artemis Module provides a Cortex®-M4F with BLE 5.0 running at 48MHz with an available 96MHz turbo mode and power as low as 6uA per MHz (less than 5mW). The SparkFun Artemis Module is fully FCC/IC/CE certified with 1M flash and 384k RAM, which gives plenty of room for the user's code. The flexibility of the Artemis module starts with an Arduino core. Users can program and use the Artemis module just like they would an Uno or any other Arduino. Additional functionality stems from the ability of the Artemis Development Kit to run RTOS, such as the Arm Mbed OS or the AmbiqSDK.

Attached to the "Qwiic" I2C bus is a LIS2DH12TR MEMS accelerometer (for gesture recognition) and a digital MEMS microphone. It also includes an edge camera connector for the Himax CMOS imaging camera to experiment with always-on voice commands and image recognition with TensorFlow and machine learning. All of the Artemis Development Kit pins are broken out to 0.1" spaced female headers (i.e., connectors). There are also two rows of breakout pins with 0.1" pitch spacing for headers and a 0.08" pitch spacing to clip on IC-hooks, used by most logic analyzers. Additionally, the Silk on the back of the Artemis DK acts as a chart to show pins by functionality (peripherals, ADC, PWM, UART0, and UART1) and aids while developing software. The board is powered & programmed via USB-C. It includes a Qwiic connector to make I2C easy and is fully compatible with SparkFun's Arduino core, which can be programmed under the Arduino IDE.

Features

  • Compatible with Arduino, Mbed™ OS, and AmbiqSDK development programs
  • Power
    • 5V provided through the USB-C connector
    • 1.8V, 3.3V, and 5V available on power header
  • Interface chip (MKL26Z128VFM4 ARM® Cortex®-M0+ MCU)
    • Drag and drop programming
    • SWD interface
    • JTAG programming PTH
  • Artemis module
    • Apollo3 ARM® Cortex®-M4F MCU
    • BLE 5.0 with FCC certification
    • 24 breakout I/O pins
      • Eight 14-bit ADC pins
      • Eighteen 16-bit PWM pins
      • Two independent UART ports
      • Three peripheral I2C/SPI buses
    • JTAG programming PTH
  • Sensors
    • 3-axis accelerometer (LIS2DH12)
    • PDM microphone (SPH0641LM4H-1)
    • Camera connector (for the Himax HM01B0 camera)
  • Qwiic connector
    • On primary I2C bus
  • Himax HM01B0 camera
  • Image sensor
    • Ultra-Low Power Image Sensor (ULPIS) designed for always-on vision devices and applications
    • High sensitivity 3.6µ BrightSense™ pixel technology
    • 320x320 active pixel resolution with support for QVGA window, vertical flip, and horizontal mirror readout
    • Programmable black level calibration target, frame size, frame rate, exposure, analog gain (up to 8x), and digital gain (up to 4x)
    • Automatic exposure and gain control loop with support for 50Hz/60Hz flicker avoidance
    • Flexible 1bit, 4bit, and 8bit video data interface with video frame and line sync
    • Motion detection circuit with programmable ROI and detection threshold with digital output to serve as an interrupt
    • On-chip self oscillator
    • I2C 2-wire serial interface for register access
    • High CRA for low-profile module design
  • Sensor parameters
    • Active pixel array 320x320
    • Pixel size 3.6µm x 3.6µm
    • Full image area 1152µm x 1152µm
    • Diagonal (optical format) 1.63mm (1/11″)
    • Color filter array monochrome and Bayer
    • Progressive scan mode
    • Electronic Rolling Shutter Shutter Type: 
    • Frame Rate MAX 51fps at 320x320, 60fps at 320x240 (QVGA)
    • CRA (maximum) 30º
  • Sensor Specifications
    • Supply Voltage: Analog - 2.8V, Digital - 1.5V (Internal LDO: 1.5V – 2.8V), I/O - 1.5 – 2.8V
    • Input Reference Clock: 3 – 50MHz
    • Serial Interface (I2C): 2-wire, 400KHz max.
    • Video Data Interface: 1b, 4b, 8b with frame/line SYNC
    • Output Clock Rate MAX: 50MHz for 1bit, 12.5MHz for 4bit, 6.25MHz for 8bit
    • Est. Power Consumption (include IO with 5pF load):
      • QVGA 60FPS (Typical) < 4mW
      • QVGA 30FPS (Typical) < 2mW
Yayınlandı: 2020-09-11 | Güncellenmiş: 2025-01-15