Vishay / Sprague T18 Ultra-High Capacitance Wet Tantalum Capacitors

Vishay / Sprague T18 Ultra-High Capacitance Wet Tantalum Capacitors feature a 22µF to 1200µF capacitance range and a tantalum case with a glass-to-tantalum hermetic seal. This case type allows the Vishay / Sprague T18 Capacitors to operate over a -55°C to +85°C temperature range and up to +125°C with voltage derating. This wet tantalum capacitor series is ideal for use in avionics and aerospace applications.

Features

  • Enhanced performance, high reliability design
  • Provides all the advantages of SuperTan® devices, while offering improved reverse voltage and vibration capability
  • Axial, standard tin / lead (SnPb) terminations, 100% tin available
  • Increased thermal shock capability of 300 cycles

Applications

  • Avionics
  • Aerospace

Specifications

  • -55°C to +85°C operating temperature range (to +125°C with voltage derating)
  • ±10%, ±20% standard capacitance tolerance
  • 22µF to 1200µF capacitance range
  • 60VDC to 100VDC voltage rating
Yayınlandı: 2021-01-18 | Güncellenmiş: 2022-05-06