StereoLabs ZED Mini Stereo Camera

StereoLabs ZED Mini Stereo Camera is a lightweight, compact camera with built-in 6DoF IMU for accurate motion tracking and HD depth sensing with enhanced Ultra mode. This stereo camera incorporates visual-inertial technology for superior motion tracking and a streamlined design for seamless integration. The ZED Mini camera offers USB Type-C™ for high-speed data transfer and improved reliability and is housed in an Aluminium frame for enhanced robustness and integration. Kit contents include a ZED Mini camera, 1.5m and 4m USB Type-C™ to Type-A cables, and a VR mount for Vive and Oculus headsets. The ZED Mini stereo camera is optimized for mixed reality and robotics applications. This camera is also designed for challenging applications, including autonomous vehicle control, mobile mapping, aerial mapping, security, and surveillance.

Features

  • Built-in 6DoF IMU for accurate motion tracking
  • HD depth sensing with enhanced Ultra-mode
  • USB Type-C™ for high-speed data transfer and improved reliability
  • Small form factor with 6.5cm eye separation
  • Aluminum frame for improved robustness and integration
  • ZED SDK for application development

Applications

  • Robotics
  • Autonomous vehicle control
  • Mobile mapping
  • Aerial mapping
  • Security
  • Surveillance

Kit Contents

  • 1x ZED Mini camera
  • 1x 1.5m USB Type-C™ to Type-A cable
  • 1x 4m USB Type-C to Type-A cable
  • VR mount for Vive and Oculus headsets
  • System requirements for SDK:
    • Dual-core 2.3GHz or faster processor
    • 4 GB RAM or more
    • USB 3.0
  • System requirements for AR:
    • Quad-core 3.0GHz or faster processor
    • 8 GB RAM or more
    • NVIDIA GTX 2070 or higher
    • Windows 11, Linux
    • USB 3.0

Closer Look

StereoLabs ZED Mini Stereo Camera

Schematic

StereoLabs ZED Mini Stereo Camera
Yayınlandı: 2024-02-01 | Güncellenmiş: 2026-05-13