STMicroelectronics STM32F107 Connectivity Line MCUs
STMicroelectronics STM32F107xx Connectivity Line MCUs incorporate the high-performance Arm® Cortex®-M3 32-bit RISC core operating at a 72MHz frequency. It also includes high-speed embedded memories (Flash memory up to 256Kbytes and SRAM up to 64Kbytes) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12-bit ADCs, four general-purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, five USARTs, a USB OTG FS, and two CANs. Ethernet is available on the STM32F107xx.Features
- Core: Arm 32-bit Cortex-M3 CPU
- 72MHz maximum frequency, 1.25DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access
- Single-cycle multiplication and hardware division
- Memories
- 64 to 256Kbytes of Flash memory
- 64Kbytes of general-purpose SRAM
- Clock, reset, and supply management
- 2.0 to 3.6V application supply and I/Os
- POR, PDR, and programmable voltage detector (PVD)
- 3-to-25MHz crystal oscillator
- Internal 8MHz factory-trimmed RC
- Internal 40kHz RC with calibration
- 32kHz oscillator for RTC with calibration
- Low power
- Sleep, Stop, and Standby modes
- VBAT supply for RTC and backup registers
- 2 × 12-bit, 1 μs A/D converters (16 channels)
- Conversion range: 0 to 3.6V
- Sample and hold capability
- Temperature sensor
- Up to 2MSPS in interleaved mode
- 2 × 12-bit D/A converters
- DMA: 12-channel DMA controller
- Supported peripherals: timers, ADCs, DAC, I2Ss, SPIs, I2Cs, and USARTs
- Debug mode
- Serial wire debug (SWD) and JTAG interfaces
- Cortex-M3 Embedded Trace Macrocell™
- Up to 80 fast I/O ports - 51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5V-tolerant
- CRC calculation unit, 96-bit unique ID
- Up to 10 timers with pinout remap capability
- Up to four 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
- One 16-bit motor control PWM timer with dead-time generation and emergency stop
- Two watchdog timers (Independent and Window)
- SysTick timer: a 24-bit down-counter
- Two 16-bit basic timers to drive the DAC
- Up to 14 communication interfaces with pinout remap capability
- Up to 2 × I2C interfaces (SMBus/PMBus)
- Up to 5 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- Up to 3 SPIs (18Mbit/s), 2 with a multiplexed I2S interface that offers audio class accuracy via advanced PLL schemes
- 2 × CAN interfaces (2.0B Active) with 512bytes of dedicated SRAM
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY that supports HNP/SRP/ID with 1.25Kbytes of dedicated SRAM
- 10/100 Ethernet MAC with dedicated DMA and SRAM (4Kbytes): IEEE1588 hardware support, MII/RMII available on all packages
Applications
- General
- Motor drive and application control
- Medical and hand-held equipment
- Alarm systems
- Video Intercom
- HVAC
- Home audio equipment
- Industrial
- Programmable logic controllers (PLCs)
- Inverters
- Printers
- Scanners
Block Diagram
Yayınlandı: 2019-12-11
| Güncellenmiş: 2024-02-16