STMicroelectronics STEVAL-IFP047V1 Digital Output Expansion Board

STMicroelectronics STEVAL-IFP047V1 Industrial Digital Output Expansion Board is based on the ISO808-1 and is compatible with STM32 Nucleo. It provides a powerful and flexible environment for evaluating the driving and diagnostic capabilities of the ISO808-1 octal high-side smart power solid state relay, with embedded galvanic isolation, in a digital output module connected to 1.0A industrial loads.

The STMicroelectronics STEVAL-IFP047V1 directly interfaces with the microcontroller on the STM32 Nucleo driven by GPIO pins and Arduino® R3 connectors, ensuring connectivity with either a NUCLEO-F401RE or a NUCLEO-G431RB development board. The ISO808-1 guarantees the galvanic isolation between the microcontroller and the process stage. Evaluating a system with a STEVAL-IFP047V1 stacked on other expansion boards is also possible.

Features

  • Based on the ISO808-1 octal high-side switch, which features
    • Operating range 9.2V to 36V
    • Low power dissipation (RON(MAX) = 260mΩ)
    • Process side operating current: up to 1A per channel
    • Embedded 2.5kVRMS galvanic isolation
    • Direct (jitter < 20us) and synchronous (jitter < 6us) control modes
    • Fast decay for inductive loads
    • Undervoltage lock-out
    • Overload and overtemperature protections
    • Loss of ground protection
    • TFQFPN32 package
  • Application board process side operating range: 10V (J10 open) to 33V (J9 closed)
  • Extended operating range of process side from 9.2V (J10 closed) up to 36V (J9 open)
  • Application board logic side operating voltage 3.3V to 5V
  • Green LEDs for outputs on/off status (J6 and J7 close 1-2, 3-4, 5-6, 7-8)
  • Red LED for common overheating and communication error diagnostic (J3 close 1-2)
  • Yellow LED for output enable status signalization (J3 close 5-6)
  • Direct control mode (J1, J2 closed)
  • Synchronous control mode (J1, J2 open)
  • Process and logic supply rails reverse polarity protections
  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino® UNO R3 connectors
  • RoHS and China RoHS-compliant
  • CE certified
Yayınlandı: 2023-10-06 | Güncellenmiş: 2023-10-17