STMicroelectronics L20G20IS Two-Axis MEMS Gyroscope

STMicroelectronics L20G20IS Two-Axis MEMS Gyroscope is an ultra-compact device for optical image stabilization applications. The L20G20IS includes a sensing element and an IC interface capable of providing the measured angular rate to the application through an SPI digital interface. The unique sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The L20G20IS is available in a plastic land grid array (LGA) package and can operate over a temperature range of -40°C to +85°C.

Features

  • ±100dps / ±200dps full-scale range
  • 5-degree phase delay
  • 3.8mdps/√(Hz) rate noise density
  • Wide supply voltage range: 1.7V to 3.6V
  • Low-voltage compatible IOs
  • 3- and 4-wire SPI digital interface
  • Embedded temperature sensor
  • Integrated low-pass filters with user-selectable bandwidth
  • Embedded self-test
  • Power-down and sleep modes for smart power saving
  • ECOPACK®, RoHS, and "Green" compliant

Applications

  • Optical image stabilization

Videos

Block Diagram

Block Diagram - STMicroelectronics L20G20IS Two-Axis MEMS Gyroscope
Yayınlandı: 2017-09-20 | Güncellenmiş: 2022-06-20