STMicroelectronics Low Power Op Amps

STMicroelectronics Low Power Op Amps include several series covering different voltage ranges. The portfolio features a large variety of power consumption and gain bandwidth combinations. STMicroelectronics Low Power Op Amps solutions include widely used devices, but also provide upgrade options. These include better accuracy, a standby feature, and small packages.

PRODUCT PORTFOLIO

Block Diagram - STMicroelectronics Low Power Op Amps

TSU111-TSU112

TSU111-TSU112 nano-power (900nA), high accuracy (150µV) op-amps

The TSU111 (single version-channel) and TSU112 (dual version-channel) operational amplifiers offer an ultralow-power consumption per channel of 900nA (typical) and 1.2µA (maximum) when supplied by 3.3V.

Combined with a supply voltage range of 1.5V to 5.5V, these features allow the TSU11x to be efficiently supplied by a coin-type lithium battery or a regulated voltage in low-power applications.

The high accuracy of 150µV (maximum) max. and 11.5kHz gain bandwidth makes these op-amps ideal for sensor signal conditioning, battery supplies, or energy-harvesting applications.

TSZ12 series

TSZ12 series: ultra precision and low-power op amp for IoT applications

ST’s zero-drift op amps ideal choice for sensor and control interfaces in a wide range of battery-powered IoT applications.

The devices operate from 1.8V to 5.5V, with quiescent current below 40μA at 5V, gain-bandwidth product of 400kHz, and ultra-low input bias current.

The single-channel TSZ121 is pin- and package-compatible with comparable devices from other manufacturers.
The dual-channel TSZ122 offers popular MiniSO-8 and SO-8 packages plus the option of a miniature 2mm x 2mm DFN8. The TSZ124 quad op-amp uses TSSOP-14 and comes in 3mm x 3mm QFN16 package.


These devices provide the industry’s broadest choice of zero-drift op-amps.

ST ANALOG CARDS

STMicroelectronics Low Power Op Amps

Videos

ST OP AMPS

STMicroelectronics Low Power Op Amps
Yayınlandı: 2018-11-29 | Güncellenmiş: 2023-02-24