STMicroelectronics M1TP80M12W2-2LA ACEPACK DMT‑32 SiC Power Module
STMicroelectronics M1TP80M12W2-2LA ACEPACK DMT-32 SiC Power Module is a 32-pin, dual-inline, molded, through-hole module ideal for automotive applications. The power module features a SiC MOSFET Gen2 power switch, which ensures a low 80mΩ RDS(on) value. STMicroelectronics M1TP80M12W2-2LA ACEPACK DMT-32 SiC Power Module offers a totem pole topological configuration and 1200V breakdown voltage rating. The module's high power density and compact design can be utilized in on-board chargers (OBCs), DC/DC converters, fluid pumps, and HVAC systems.Features
- SiC MOSFET power switches
- 32-pin through-hole package
- Dual inline
- Grooves on molded module offer high creepage distance
- Higher power density and efficiency
- Aluminum nitride (AIN) insulated substrate for improved thermal performance
- Integrated NTC sensor
Applications
- OBCs
- DC/DC converters for HEV/EVs
- Fluid pumps
- HVAC
Specifications
- 1200V breakdown voltage
- SiC Gen2 power switch
- 80mΩ RDS(on) at +25°C
- +175°C maximum junction temperature
Topology
Yayınlandı: 2023-10-27
| Güncellenmiş: 2025-08-01