STMicroelectronics STD80N450K6 800V 10A MDmesh K6 Power MOSFET
STMicroelectronics STD80N450K6 800V 10A MDmesh K6 Power MOSFET is a high voltage N-channel Power MOSFET featuring Zener protection and 100% avalanche. This MOSFET also features ultra-low gate charge, ±30V gate-source voltage, 83W total power dissipation, worldwide RDS(ON) x area, and worldwide Figure Of Merit (FOM). The MOSFET operates from -55°C to 150°C junction temperature range and is available in DPAK (TO-252) type A2 package. Typical applications include flyback converters, LED lighting, and adapters for tablets, and notebooks.Features
- Ultra-low gate charge
- Worldwide RDS(ON) x area
- Worldwide Figure Of Merit (FOM)
- ±30V gate-source voltage
- 83W total power dissipation
Applications
- Flyback converters
- LED lighting
- Adapters for tablets, and notebooks
Yayınlandı: 2023-01-20
| Güncellenmiş: 2024-06-25