STMicroelectronics STEVAL-BLUEPIRV1 Wireless Motion Detector

STMicroelectronics STEVAL-BLUEPIRV1 Wireless Motion Detector is based on a passive infrared (PIR) sensor and features BLUETOOTH® Low Energy wireless connectivity. The STEVAL-BLUEPIRV1 features the most used sensors for motion detection, thanks to low-power consumption and price. The STEVAL-BLUEPIRV1 evaluation board uses IRA-S210ST01 by Murata. The detection range of the IML-0688 Fresnel lens is up to 5m. The on-board low-power TSU102 CMOS op-amp and TS883 comparator perform the analog signal conditioning with power consumption in a sub-μA range.

Features

  • BlueNRG-M2SA module for communication
  • Signal conditioning based on TSU102
  • Window comparator based on TS883
  • STLQ020 power management
  • CR2032 coin cell battery
  • Connectivity with STBLESensor app
  • Motion detection range up to 5m
  • Low-power design
  • RoHS compliant
Yayınlandı: 2022-06-06 | Güncellenmiş: 2022-06-15