STMicroelectronics STEVAL-IOD04KT1 Industrial Smart Sensor Kit
STMicroelectronics STEVAL-IOD04KT1 Industrial Smart Sensor Kit is a reference design to explore the features of the L6364W IO-Link dual-channel device transceiver. The kit consists of the STEVAL-IOD004V1 mainboard (not available for sale), the STLINK-V3MINIE programmer and debugger tool, a 14-pin flat cable, and an M8 to M12 standard industrial connector adapter. The kit acts as a modern smart industrial sensor to be connected to a master IO-Link hub (or a suitable PLC interface).Features
- Industrial sensor node based on STM32G071EB (mainstream Arm® Cortex®-M0+ RISC core MCU operating at up to 64MHz frequency), L6364W (dual-channel transceiver IC for SIO and IO-Link sensor applications), IIS2MDC (high accuracy, ultra-low-power, 3-axis digital output magnetometer) and ISM330DHCX (iNEMO inertial module with machine learning core, and finite state machine with digital output for industrial applications)
- Runs an IO-Link v.1.1 demo-stack and MEMS control software, included in the companion package STSW-IOD04K together with the IODD file
- Operating voltage range from 7V to 32V
- Four-pole M8 industrial standard connector
- Reset button
- L6364W embedded DC-DC converter provides a 3.3V supply for all on-board ICS
- General-purpose LEDs for transmission, programming/debugging, warning, and status
- Jumpers for CQ and DIO selection in independent or joint mode
- Switch for transmission mode selection (transparent, single, or multi-octet)
- 10-pin connector for sensor expansion options
- SWD connector for debugging and programming capability
- Protections against surge pulse (up to ±3APK with 500Ω coupling) and reverse polarity
- EMC and EMI tested according to standard requirements
- RoHS compliant
Kit Contents
- STEVAL-IOD004V1 (45.8mm x 8.3mm) mainboard with shape easy to be integrated into industrial sensors housing (not available for separate sale)
- STLINK-V3MINIE programmer and debugger tool
- M8-M12 industrial connector adapter, including a 20cm cable
- 14-pin flat cable
Yayınlandı: 2021-11-15
| Güncellenmiş: 2023-03-08