STMicroelectronics IIS2MDC 3-Axis Digital Magnetic Sensor

STMicroelectronics IIS2MDC 3-Axis Digital Magnetic Sensor has up to a ±50 gauss magnetic field dynamic range with a 16-bit data output. The IIS2MDC has an I2C serial bus interface to support standard (100kHz), fast mode (400kHz), fast mode plus (1MHz), and high-speed (3.4MHz).

The sensor also has an SPI serial standard interface and can be configured to generate an interrupt signal for magnetic field detection. The IIS2MDC is housed in a plastic land grid array package (LGA) and operates over an extended -40°C to +85°C extended temperature range.

Features

  • 3 magnetic field channels
  • Up to ±50 gauss magnetic dynamic range
  • 16-bit data output
  • SPI/I2C serial interfaces
  • Analog supply voltage 1.71V to 3.6V
  • Selectable power mode/resolution
  • Single measurement mode up to 150Hz
  • Support for hard-iron compensation
  • Programmable interrupt generator
  • Embedded self-test
  • Embedded temperature sensor
  • ECOPACK®, RoHS, and “Green” compliant

Applications

  • Anti-tampering in smart meters
  • Positional and distance sensors
  • Compasses for Inertial Measurement Unit (IMU)
  • Presence detection, magnetic switches
  • Variable magnetic field monitoring

Block Diagram

Block Diagram - STMicroelectronics IIS2MDC 3-Axis Digital Magnetic Sensor

Videos

Yayınlandı: 2017-12-04 | Güncellenmiş: 2025-10-08