STMicroelectronics STEVAL-MKI185V1 IIS2MDC Adapter Board
STMicroelectronics STEVAL-MKI185V1 IIS2MDC Adapter Board is used to evaluate MEMS devices in the IIS2MDC product family. The board can be used for fast system prototyping and device evaluation and can be plugged into a standard DIL24 socket. The adapter provides the complete IIS2MDC pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.The STMicroelectronics STEVAL-MKI185V1 IIS2MDC Adapter Board is supported by the STEVAL-MKI109V3 motherboard, which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. It is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.
Features
- Complete IIS2MDC pinout for a standard DIL24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
- RoHS compliant
Yayınlandı: 2018-03-28
| Güncellenmiş: 2023-02-03