STMicroelectronics STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU
STMicroelectronics STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU extends the STM32 high-performance portfolio and offers enhanced performance and power efficiency. The STMicroelectronics STM32H5 has 128KB of Flash, 32KB of RAM, 25- to 64-pin WLCSP packages, and LQFP profiles. The line contains the Arm Cortex-M33 with DSP and floating‐point unit (FPU) running up to 250MHz. The STM32H5 supports a variety of security features, including the Secure Manager. The Secure Manager is an STMicroelectronics trusted execution environment security framework compliant with Arm Platform Security Architecture (PSA) specifications for Arm Cortex-M (Armv8-M). The Secure Manager aims to simplify the security development cycle of embedded applications by providing ready-to-use security services.Features
- High performance at 250MHz
- Delivers 375DMIPS/1023 CoreMark performance executing from Flash memory
- 0-wait states using ST's ART Accelerator™
- Embedded peripherals with up to 13 communication peripherals, including I3C, FD-CAN, and USB 2.0 full-speed host and device
- Power efficiency with 86µ/MHz typical @VDD= 3.3V and 25°C in run mode (peripherals off)
- 54µA Typical in stop mode (low-power mode)
- 3.5µA Typical in standby mode (low-power mode)
- 380nA Typical in VBAT mode with RTC (low-power mode)
Applications
- Industrial (PLC, industrial motor control, pumps, and compressors)
- Smart home (air conditioner, refrigerators, freezers, central alarm, system, washing machines)
- Personal electronics (keyboard, smartphones, IoT tags, tracking devices)
- Smart city (industrial communication, lighting controls, digital power)
- Medical and healthcare (CPAP and respirators, dialysis machines, pills distributors, powered patient beds)
infographic
Videos
Additional Resources
- STM32H503 Datasheet
- STM32H562 and STM32H563 Datasheet
- STM32H573 Datasheet
- STM32Trust TEE: In-Depth Explanations of and Discussions on Secure Manager
- Data Brief: STM32H5 Microsoft® Azure® IoT Software Expansion for STM32Cube
- Data Brief: STM32H5 Amazon Web Services® IoT Software Expansion for STM32Cube
- Data Brief: Secure Manager Embedded Software for STM32Cube
- Wiki Security
- Wiki Secure Manager
- Getting Started with H5 Security
Yayınlandı: 2023-03-07
| Güncellenmiş: 2025-01-08