STMicroelectronics NUCLEO-H533RE STM32 Nucleo-64 Development Board

STMicroelectronics NUCLEO-H533RE STM32 Nucleo-64 Development Board provides an affordable and flexible way for users to try emerging concepts. Users can build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. An integrated ST-LINK debugger/programmer eliminates the need for a separate probe. While in run mode, an internal or external SMPS significantly reduces power consumption. The Arduino Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.

Features

  • STM32 microcontroller in an LQFP64 package
  • 1x user LED shared with ARDUINO®
  • 1x user and 1x reset push-buttons
  • 32.768kHz LSE crystal oscillator
  • 24MHz HSE crystal oscillator
  • Board connectors
    • ST-LINK USB Type-C®
    • User USB Type-C
    • MIPI10 for debugging (SWD/JTAG)
    • Arduino Uno V3 expansion connector
    • ST morpho extension pin headers for full access to all STM32 I/Os
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • Comprehensive free software libraries and examples available with the STM32Cube MCU package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
  • User USB device full speed or USB SNK/UFP full speed
  • Cryptography
  • On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage, virtual
    COM port, and debug port

Overview

STMicroelectronics NUCLEO-H533RE STM32 Nucleo-64 Development Board
Yayınlandı: 2024-04-22 | Güncellenmiş: 2024-05-02