STMicroelectronics STPSC30G12 Silicon Carbide Power Schottky Diodes
STMicroelectronics STPSC30G12 Silicon Carbide Power Schottky Diodes are in a DO-247 package with long leads. The STMicroelectronics STPSC30G12 is an ultrahigh performance power Schottky rectifier manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Schottky diode structure with a 1200V rating. Thanks to the Schottky construction, no recovery is shown during turn-off, and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature.Features
- AEC-Q101 qualified and PPAP capable
- None of negligible reverse recovery
- Switching behavior independent of temperature
- Robust high-voltage periphery
- Operating Tj from -55°C to 175°C
- Avalanche energy rated
- ECOPACK2 compliant component
Applications
- Boost PFC
- HEV/EV OBC (On board battery chargers)
- EV Charging station
Yayınlandı: 2023-04-03
| Güncellenmiş: 2023-04-14