STMicroelectronics T30xxH High Temperature 30A Triacs

STMicroelectronics T30xxH High Temperature Snubberless Triacs are specifically designed to operate at 150°C provide very high dynamic and enhanced performance in terms of power loss and thermal dissipation. This allows the heatsink size optimization, leading to space and cost effectiveness when compared to electro-mechanical solutions. Based on ST's Snubberless™ technology, they offer a specified minimal commutation and high noise immunity levels valid up to the Tj max. These devices safely optimize the control of universal motors and of inductive loads found in power tools and major appliances. By using an internal ceramic pad, they provide voltage insulation (rated at 2500VRMS).

Features

  • High current Triac
  • High immunity level
  • Low thermal resistance with clip bonding
  • Very high 3 quadrant commutation at 150°C capability
  • Packages are RoHS (2002/95/EC) compliant
  • UL certified (ref. file E81734)

Applications

  • Designed for the control of AC actuators in appliances and industrial systems
Yayınlandı: 2010-05-19 | Güncellenmiş: 2022-03-11