STMicroelectronics T810T-8G 8A Logic Level (Sensitive) Triac

STMicroelectronics T810T-8G 8A Logic Level (Sensitive) Triac can be used for the on/off or phase angle control function in general-purpose AC switching with high commutation capability. This device can be used without a snubber RC circuit when the limits defined are respected. The STMicroelectronics T810T-8G comes in a D2PAK package that is UL 94-V0 flammability resin-compliant. This package is environmentally friendly ECOPACK2 graded (RoHS-compliant and Halogen-free).

Features

  • High static dV/dt
  • High dynamic turn-off commutation (dl/dt)
  • +150°C maximum junction temperature
  • Three quadrants
  • Surge capability VDSM, VRSM = 900V
  • High immunity to false turn-on thanks to high static dV/dt
  • Better turn-off in high-temperature environments thanks to (dI/dt)
  • Increase of thermal margin due to extended working Tj up to +150°C
  • Good thermal resistance due to the non-insulated tab

Applications

  • General-purpose AC line load switching
  • Motor control circuits
  • Home appliances
  • Heating
  • Lighting
  • Inrush current limiting circuits
  • Overvoltage crowbar protection
Yayınlandı: 2020-10-06 | Güncellenmiş: 2025-01-06