STMicroelectronics T-Series Logic Level Triacs
STMicroelectronics T-Series Logic Level Triacs are used for the on/off or phase angle control function in general purpose AC switching. Both immunity (dV/dt) and commutation capability (dI/dt)c are specified, as well as the low gate current. The 10mA gate current helps optimize the power supply and allows direct drive capability through a single resistance between the microcontroller and the Triac. In addition, the trade-off of ITSM versus immunity and commutation capability is improved. UL certified insulation rated at 1500Vrms, the T-Series Logic Level Triacs are well-suited for motor control circuits, small home appliances, lighting, inrush current limiting circuits, and overvoltage crowbar protection.The STMicroelectronics T-Series Logic Level Triacs are available in a TO-220FPAB-3 package.
Features
- Medium current Triac
- Three triggering quadrants Triac
- High performance Triac:
- High Tj family
- High dI/dt family
- High dV/dt family
- Holding Current 1h max.: 15mA
- Gate Trigger Voltage: 1.3V
- Gate Trigger Current: 10mA
- ECOPACK®2 compliant component
- Complies with UL standards (File ref: E81734)
Applications
- General purpose AC line load switching
- Motor control circuits
- Small home appliances
- Lighting
- Inrush current limiting circuits
- Overvoltage crowbar protection
Package Outline
Yayınlandı: 2014-06-30
| Güncellenmiş: 2022-03-11