STMicroelectronics Z01 Series Standard 1A Triacs

STMicroelectronics Z01 Series Standard 1A Triacs are suitable for general-purpose AC switching applications. The STMicroelectronics Z01 Series is ideal for home appliances and fan speed controller applications. Different gate current sensitivities are available when driven directly through a microcontroller, allowing optimized performance.

Features

  • On-state RMS current, IT(RMS) 1A
  • Repetitive peak off-state voltage, VDRM/VRRM 600 or 800V
  • Triggering gate current, IGT (Q1) 3 to 25mA

Applications

  • AC switching
  • Home appliances
Yayınlandı: 2019-05-14 | Güncellenmiş: 2024-02-28