STMicroelectronics STEVAL-MKBOXPRO Programmable IoT Wireless Box Kit

STMicroelectronics STEVAL-MKBOXPRO Programmable IoT Wireless Box Kit is designed for developing any IoT application based on remote data gathering and evaluation. The SensorTile.box PRO implements motion and environmental data sensing, along with a digital microphone, and enhances the connectivity and smartness of the users' environment.

Features

  • Ultra-low-power with FPU Arm-Cortex-M33 with TrustZone® microcontroller (STM32U585AI)
  • microSD™ card slot for standalone data logging applications
  • On-board BLUETOOTH Low Energy 5.2 (BlueNRG-LP) and NFC tag (ST25DV04K)
  • High-precision sensors to gather high-quality data:
    • Low-voltage local digital temperature sensor (STTS22H)
    • Six-axis inertial measurement unit (LSM6DSV16X)
    • Three-axis low-power accelerometer (LIS2DU12)
    • 3-axis magnetometer (LIS2MDL)
    • Pressure sensor (LPS22DF)
    • Digital microphone/audio sensor (MP23DB01HP)
  • All-in-one sensor node, which fits into the palm of your hand (40mm x 63mm) for any IoT applications
  • Power and charging options of USB Type-C® charging and connecting, 5W wireless charging, and rechargeable long-life 480mAh battery
  • User interface
    • Hardware power switch
    • Green and orange system LED to display the power supply state
    • 4x programmable status LEDs (green, red, orange, blue)
    • 2x programmable push-buttons
    • Audio buzzer
    • Reset button
    • Qvar with electrodes for user interface experience
    • Interface J-Link/SWD debug-probe
    • Interface for extension board
    • Socket for DIL24 sensor adapters
  • Ready-to-go development kit
  • Windows, LINUX, and MacOS ST software compatibility
  • Firmware over-the-air (FOTA) upgrade
  • CE, FCC, UKCA, IC Certifications

The STMicro SensorTile.box PRO can be explored regardless of the level of expertise with three different modalities.

The Entry mode allows users to run a wide range of already embedded IoT applications. The free STBLESensor App can be downloaded to a smartphone and used immediately to begin commanding the board with applications that are designed to work with the board sensors.

The Expert mode can build custom applications through the STBLESensor App by selecting specific input data and operating parameters from corresponding available in-box sensors, functions to assess/compute those data, and output types required while leveraging on the available powerful algorithms.

The Pro mode permits the rapid development of users' tailored IoT applications taking advantage of STM32 open development environment (ODE) and ST function pack libraries, including sensing AI function packs with neural network libraries, without performing any coding activity.

Videos

Solution Block Diagram

Block Diagram - STMicroelectronics STEVAL-MKBOXPRO Programmable IoT Wireless Box Kit

Content Stream

Infographic - STMicroelectronics STEVAL-MKBOXPRO Programmable IoT Wireless Box Kit
Yayınlandı: 2023-05-31 | Güncellenmiş: 2024-09-30