STMicroelectronics STM32WBA Nucleo-64 Boards
STMicroelectronics STM32WBA Nucleo-64 Boards include the NUCLEO-WBA52CG, NUCLEO-WBA55CG, and NUCLEO-WBA65RI that embed a powerful, ultra-low-power wireless radio compliant compliant with the BLUETOOTH® LE SIG specification, IEEE 802.15.4-2015 PHY and MAC, supporting Thread, Matter, and Zigbee®. The NUCLEO-WBA52CG board features an STM32WBA52CG microcontroller based on the Arm® Cortex®‑M33 core, featuring 1Mbyte flash memory and 128Kbytes of SRAM in a UFQFPN-48 package.ARDUINO® Uno V3 connectivity support and the ST morpho headers allow easy functionality expansion of the STM32 Nucleo open development platform with a wide choice of specialized shields.
Features
- Ultra-low-power wireless STM32WBA series microcontroller based on the Arm Cortex‑M33 core, featuring:
- 1Mbyte of flash memory and 128Kbytes of SRAM in a UFQFPN48 package for NUCLEO-WBA52CG and NUCLEO-WBA55CG
- 2Mbytes of flash memory and 512Kbytes of SRAM in a VFQFPN68 package for NUCLEO-WBA65RI
- MCU RF board (MB1863/MB1803/MB2130):
- 2.4GHz RF transceiver supporting Bluetooth LE
- Bluetooth LE:
- LE 2M
- LE Coded
- Direction‑finding
- LE Power control
- Isochronous channels
- Extended advertising
- Periodic advertising
- LE Secure connections
- LE Audio
- Mesh networking
- Core specification v6.0
- IEEE 802.15.4-2015 PHY and MAC, supporting Thread, Matter, and Zigbee (for NUCLEO-WBA55CG and NUCLEO-WBA65RI)
- Arm Cortex‑M33 CPU with TrustZone®, MPU, DSP, and FPU
- Integrated PCB antenna
- Three user LEDs
- Three users and one reset push button
- Board connectors:
- USB Micro-B (NUCLEO-WBA52CG) or USB Type-C® (NUCLEO-WBA55CG and NUCLEO-WBA65RI)
- ARDUINO Uno V3 expansion connector
- ST morpho headers for full access to all STM32 I/Os
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-board STLINK-V3 debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
- Comprehensive free software libraries and examples are available with the STM32CubeWBA MCU package
- Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Required Equipment
- Multi‑OS support: Windows® 10, Linux® 64-bit, or macOS®
- USB Type-A or USB Type-C to Micro-B cable for NUCLEO-WBA52CG
- USB Type-A or USB Type-C to USB Type-C cable for NUCLEO-WBA55CG or NUCLEO-WBA65RI
Yayınlandı: 2023-03-06
| Güncellenmiş: 2025-04-21