STMicroelectronics AEK-POW-PDUMINI PDU Board

STMicroelectronics AEK-POW-PDUMINI Power Distribution Unit (PDU) Board manages low-voltage power distribution in vehicles by consolidating connections and protecting circuits in a compact design. This board supports 12V and 48V systems and replaces traditional fuses with eFuses. The AEK-POW-PDUMINI board acts as a secondary power distribution unit positioned closer to the loads, reducing overall wiring length within the zone control unit. This board serves as a building block for complex primary PDUs. The AEK-POW-PDUMINI board includes a Power Rail Switch unit (PRS), connecting multiple power sources. This board features two power supplies (5V and 3.3V), provided by a DC-DC converter for higher current capability. The AEK-POW-PDUMINI board is ideal for smart power distribution.

Features

  • Compact and MCU-controllable Power Distribution Unit (PDU) dedicated to 12V board net
  • E-fuse-protected high-side drivers with current capability from 5A to 27A are present:
    • A pair of 2-channel VNF9D1M5Q, featuring 27A per channel
    • A 2-channel VNF9D5SF, featuring 13A per channel
    • A 4-channel VNF9Q20SF, featuring 5A per channel
  • Advanced system standby features are achievable by switching off main STi2Fuse channels and delegating the remaining standby supply to the eight companion P-channels with 400mA capability belonging to the smart and SPI-controllable L99SP08 dedicated IC
  • All the devices on the board are SPI-controlled by an MCU linked by the automotive unified connector, a standardized 96-pin plug-and-play connector present on the board featuring MCU peripheral and supply pins
  • For improved standby performance, the MCU can be switched off during PDU parking mode condition, delegating the channel control to the L99SP08 and the wake-up features of the on-board SPSB081 PMIC, featuring, in addition, a CAN-FD physical layer for wake-up from CAN
  • The board has a dedicated channel for MCU supply via the automotive unified connector managed by a VN7140AJ high-side driver and useful to power the MCU board from 12V (VBAT) after a wake-up condition
  • To facilitate the debug, a set of disconnectable status LEDs is present on the board. The same LEDs can be disconnected by removing dedicated resistors when measuring the advanced standby performances
  • Emergency pins for rapid switch-off of the output channels in case of critical events in normal operation mode, bypassing SPI control
  • A dedicated ‘assembly mode’ jumper is present on the board to simulate the assembly mode of the PDU in the car maker factory
  • The typical MCU companion board is the AEK-MCU-C4MLIT3 featuring PDU remote access via CAN-FD or the soon-available AEK-MCU-C4MLIT2 able to implement PDU additional remote access via 100BASETX or 10BASET1S
  • 120mm x 100mm compact size
  • Included in the AutoDevKit ecosystem
Yayınlandı: 2026-07-23 | Güncellenmiş: 2026-08-06