STMicroelectronics EV-VNF1248F Evaluation Board
STMicroelectronics EV-VNF1248F Evaluation Board facilitates the integration of a high-side switch controller with intelligent fuse protection into prototype circuitry (32A maximum current allowed, limitation due to the connector used). The pre-assembled EV-VNF1248F board includes the VNF1248F and the essential electrical components.The STMicro EV-VNF1248F Board setup enables direct connections to the load, power supply, and microcontroller, eliminating the requirement for additional external component design and connections. When combined with the EV-SPC582B board flashed with the STSW-EV-VNF1248F, a comprehensive evaluation tool is formed for assessing the performance of the EVVNF1248F high-side switch.
Features
- Designed for automotive applications
- General:
- High-side switch Control IC with eFuse protection for automotive 12V, 24V, and 48V applications
- SPI slave interface for host control
- 32-bit ST-SPI interface compatible with 3.3V and 5V CMOS levels
- 2-stage charge pump
- Gate drive for an external MOSFET in high-side configuration
- High precision uni-directional digital current sense via SPI through an external high side shunt resistor
- Input for an NTC resistor to monitor the external MOSFET temperature
- Very low standby current
- Emergency stop and limp-home pins for advanced safety features
- Device configuration lockout by a dedicated digital input pin
- Integrated ADC for TJ, VNTC, VOUT, VDS, and VSENSE conversion
- CCM: capacitive charging mode
- Few times programmable non-volatile memory (FTP NVM) embedded for the customer sector program/erase/read
- Protections
- Direct input for hardware control of the external MOSFET gate pin
- Battery undervoltage shutdown
- External MOSFET desaturation shutdown configurable via SPI
- Hard short circuit latch-off configurable via SPI
- Current vs time latch-off configurable via SPI (fuse-emulation)
- Device overtemperature shutdown
- External MOSFET overtemperature shutdown
- Reverse battery with external component loss of GND
- Intelligent high-current fuse replacement for automotive applications
- Especially intended for automotive power distribution applications
Connections
Yayınlandı: 2025-10-09
| Güncellenmiş: 2025-10-15