STMicroelectronics M24128-U 128-Kbit Serial I²C Bus EEPROM

STMicroelectronics M24128-U 128-Kbit Serial I2C Bus EEPROM is designed for high reliability and versatility. Organized as 16K × 8-bits, the M24128-U EEPROM operates within a wide supply voltage range of 1.7V to 5.5V and an ambient temperature range from -40°C to +85°C. This EEPROM features a unique 128-bit factory-programmed serial number stored in a read-only identification page, ensuring traceability and security. The device supports multiple I2C bus modes, including Standard-mode (100kHz), Fast-mode (400kHz), and Fast-mode Plus (1MHz). Enhanced ESD protection up to 4kV and latch-up protection, along with more than four million write cycles and over 200 years of data retention, make the STMicroelectronics M24128-U ideal for demanding applications. The M24128-U also offers hardware write protection, random/sequential read modes, and efficient byte/page write operations within 5ms.

Features

  • I2C interface compatible with the following I2C bus modes
    • 100kHz (standard-mode)
    • 400kHz (fast-mode)
    • 1MHz (fast-mode plus)
  • Memory
    • 128-Kbit (16-Kbyte) of EEPROM
    • 64-byte page size
  • 512-bit (64-byte) identification page locked in read-only mode at factory delivery
  • 128-bit (16-byte) unique factory-programmed serial number
  • Wide 1.7V to 5.5V supply voltage range
  • -40°C to +85°C operating temperature range
  • Performance
    • Enhanced ESD and latch-up protection
    • 4kV (HBM) ESD protection
    • More than 4 million write cycles
    • More than 200 years of data retention
  • Advanced
    • Random and sequential read modes
    • Hardware write protection of the whole memory array
    • Byte and page write within 5ms
  • SO8N (ECOPACK2 compliant) package

Applications

  • Promoting sustainability in the consumer and industrial segments
    • Data centers
    • Logistics
    • Healthcare
    • Personal electronics
  • Improved traceability for accessory recognition
  • Enhanced repairability

Specifications

  • 5mA maximum DC output current
  • 1MHz maximum operating clock frequency
  • 100pF maximum AC load capacitance
  • Input
    • 8pF maximum capacitance (SDA)
    • 6pF maximum for other pins
    • 50kΩ to 500kΩ minimum impedance
  • 50ns SCL input rise/fall time, SDA input fall time
  • DC
    • ±2µA maximum input/output leakage current
    • 0.8mA to 2.5mA maximum read supply current range
    • 2mA to 2.5mA maximum write supply current range
    • 1µA to 3µA maximum standby supply current range

Logic Diagram

Chart - STMicroelectronics M24128-U 128-Kbit Serial I²C Bus EEPROM

Block Diagram

Block Diagram - STMicroelectronics M24128-U 128-Kbit Serial I²C Bus EEPROM
Yayınlandı: 2025-04-25 | Güncellenmiş: 2026-02-13