STMicroelectronics Txx10H Sensitive Triacs
STMicroelectronics Txx10H Sensitive Triacs feature the first triac switch 10mA gate sensitivity to be specified for operation up to 150ºC without derating, enabling low-cost solutions for heaters, motors, and other small appliances through savings in heat sinks, gate-driver power supply, and snubber circuitry. These triacs include the T410H, T610H, T810H, and T1010H (rated for maximum currents of 4A, 6A, 8A, and 10A, respectively). These devices feature a low gate current of 10mA that allows direct logic-level switching of the Triac. This feature saves component count, maintains high dynamic performance, and ensures specified minimal commutation and 75V/microsecond noise immunity at up to 150ºC.Features
- Medium current Triac
- Logic level sensitive Triac
- 150ºC max. Tj turn-off commutation
- Clip bounding
- RoHS (2002/95/EC) compliant package
Applications
- The T410H, T610H, T810H, and T1010H are designed for the control of AC actuators in appliances and industrial systems
- The multi-port drive of the microcontroller can control the the multiple loads of such appliances and systems through this sensitive gate Triac
Yayınlandı: 2009-08-14
| Güncellenmiş: 2022-03-11