Amphenol / SV Microwave Millimeter Wave Precision Coaxial Connectors

Amphenol / SV Microwave Millimeter Wave Precision Coaxial Connectors offer the precision, quality, and performance required for the millimeter wave spectrum through 67GHz. Products include 2.92mm, 2.4mm, and 1.85mm connectors, adapters, terminations, and attenuators. The connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. Amphenol SV Microwave Millimeter Wave Precision Coaxial Connectors are designed for a wide range of use in the microwave industry. Typical applications include high-frequency transmission in the high-speed digital, test and measurement, instrumentation, aerospace, and SATCOM.

Features

  • High-frequency bands (DC to 67GHz)
  • Available as connectors, terminations, attenuators, and cable assemblies
  • 2.92mm cross-mateable to other industry standards (SMA)
  • 2.4mm and 1.85mm are intermateable

Applications

  • High-frequency transmission in the high-speed digital
  • Test and measurement
  • Instrumentation
  • Aerospace
  • SATCOM
Yayınlandı: 2013-12-12 | Güncellenmiş: 2022-03-11