Amphenol / SV Microwave RF Cable Assemblies

Amphenol / SV Microwave RF Cable Assemblies offer a variety of both semi-rigid and flexible cable assemblies. They include SMA, SMP, SMPM, VITA SMPM, and 2.92mm. Cable lengths range from 6" to 12ft. Amphenol / SV Microwave RF Cable Assemblies provide a high-performance, cost-effective cable solution for DC to 40GHz. Typical applications include OEM markets, between equipment interconnects, internal interconnects, wireless and GPS, control and command, radar and EW systems, and general test cables. Amphenol includes cable assemblies for conformable cables that are compact in size and mechanically have outstanding durability.

Features

  • SMA, SMP, SMPM, VITA SMPM, and 2.92mm connectors
  • Extended frequency flexible cable assemblies
  • Low-loss cable assemblies
  • Formable cable alternatives to semi-rigid cables
  • High-performance, cost-effective cable solution for DC to 40GHz

Applications

  • OEM markets
  • Between equipment interconnects
  • Internal interconnects
  • Wireless and GPS
  • Control and command
  • Radar and EW systems
  • General test cables
  • Cable assemblies for conformable cables
    • High speed digital
    • Instrumentation
    • Military and aerospace
    • Satellite Communication Equipment (SATCOM)
    • Cable assemblies
    • Test and measurement

Videos

Yayınlandı: 2014-05-06 | Güncellenmiş: 2024-08-20