Switchcraft EN2™ Molded Cable Assemblies
Switchcraft EN2™ Molded Cable Assemblies feature a single-ended cable with blunt cut, standard 2-meter (79”) length, and straight or right-angle connectors. These factory overmolded cable assemblies are designed with color-coded, tissue paper-separated conductor wires. These assemblies are UV and water resistant, UL recognized, CSA certified, and RoHS compliant. Switchcraft EN2 Molded Cable Assemblies have a temperature range of -30°C to +105°C and withstand harsh environments.Features
- High quality, factory overmolded cables
- Available as a standard, off-the-shelf item
- Single-ended cable with blunt cut
- Standard 2-meter (79") lengths
- Color-coded, tissue paper-separated conductor wires
- Straight or right-angle connector options
- Two- or three-conductor versions available
- Molded +360°C Flex Relief
- Withstands harsh environments
Specifications
- 300V rating
- 20AWG wire
- -30°C to +105°C temperature range
- 30 mils PVC jacket material
- 15 mils PVC conductor insulation
- UV and water resistant
- UL recognized, CSA certified, and RoHS compliant
Yayınlandı: 2019-10-07
| Güncellenmiş: 2024-02-14