TAIYO YUDEN Automotive-Grade Power Inductors
TAIYO YUDEN Automotive-Grade Inductors are AEC-Q200 qualified SMD power inductors that are available in a wide range of dimensions with an operating temperature range from -40°C to +125°C. TAIYO YUDEN automotive-grade inductors have undergone stringent evaluation tests corresponding to AEC-Q200, a reliability testing standard for automotive electronic parts.
Grade 1 products are available for TAIYO YUDEN's automotive-grade ferrite beads, inductors, and multilayer ceramic capacitors.
Features
- AEC-Q200 qualified for automotive applications
- Grade 1 available for automotive-grade ferrite beads, inductors, and multilayer ceramic capacitors
- 1mA to 13.6A current range
- 234µΩ to 144Ω DC resistance range
- 1MHz to 8.4GHz frequency range
- 1µH to 680µH inductance range
- Surface-mount package type
- RoHS and REACH compliant
Additional Resources
- Wire-Wound Ferrite Power Inductors LAYP series for Automotive Powertrain and Safety Product Catalog
- Wire-Wound Metal Power Inductors MCOIL LCEN series for Automotive Body and Chassis and Infotainment Product Catalog
- White Paper: Power Inductors for Automotive Applications
- Automotive Metal Power Inductors Brochure
Selection Tool
Yayınlandı: 2014-02-19
| Güncellenmiş: 2026-02-24