Taoglas MA354 Steedan 4-in-1 Magnetic-Mount Combo Antenna
Taoglas MA354 Steedan 4-in-1 Magnetic-Mount Combo Antenna provides powerful MIMO antenna technology for 5G/4G and Wi-Fi® (including Wi-Fi 6) 2.4GHz / 5.8GHz / 7.1GHz. Five internal antennas deliver superior isolation, and the 5G/4G antennas offer backward compatibility for most worldwide 3G/2G bands. The MA354 utilizes ultra-strong neodymium magnets for mounting without drilling a hole. It can be mounted on steel surfaces, and it has a soft foam cushion on the base to prevent damage. The MA354 features an IP65-rated waterproof ABS enclosure and base with a discrete profile of 47.8mm. It has 4x 3000mm low-loss TGC-200 cables, terminating in SMA(M) connectors for LTE MIMO, and RP SMA(M) for Wi-Fi MIMO. Taoglas MA354 Steedan 4-in-1 Magnetic-Mount Combo Antenna is ideal for next-generation OEM automotive connectivity, FirstNet responder routers, as well as multimedia, navigation, and telematics systems, and V2V, V2X, and fleet management applications.Features
- Low-profile, magnetic-mount enclosure
- 2x 5G/4G MIMO (600MHz to 6000MHz)
- 2x Wi-Fi (including Wi-Fi 6) MIMO 2.4GHz / 5.8GHz / 7.1GHz
- IP65-rated, ruggedized PC/ABS enclosure
- LTE: 3m TGC200 cable and SMA(M)ST connector
- Wi-Fi: 3m TGC200 cable and RP SMA(M)ST connector
- 247mm x 144.3mm x 47.8mm dimensions
- RoHS and REACH compliant
Applications
- Next-generation OEM automotive connectivity
- Multimedia, navigation, and telematics systems
- V2V, V2X, and fleet management applications
- FirstNet responder routers
ADDITIONAL RESOURCE
Yayınlandı: 2020-11-05
| Güncellenmiş: 2024-12-12