Taoglas Barracuda OMB.868.B08F21 Omnidirectional Antenna
Taoglas Barracuda OMB.868.B08F21 Omnidirectional Outdoor Antenna is a fiberglass antenna operating in the MHz ISM band. The antenna operates at 868MHz with an 8dBi peak gain. The 8dBi high peak gain provides a large coverage area for low-power radio (UNB Sigfox, LPRN, LoRA) and mesh networks. The omnidirectional antenna features a collinear dipole design. This design means the antenna radiates uniformly in the azimuth with a high gain, providing coverage over long distances and minimizing the number of cells or nodes needed in a network. Taoglas Barracuda OMB.868.B08F21 Omnidirectional Outdoor Antenna applications include Internet of Things (IoT), metering, industrial/environmental monitoring, and remote asset monitoring.Features
- Omnidirectional radiation
- Collinear dipole array antenna type
- 868MHz band ISM
- 8dBi peak gain
- Robust design for all-weather operation
- IP65 waterproof
- 1474mm in length, 720g
- N-type female connector
- Wall/Pole mount bracket included
- RoHS compliant
Applications
- IoT
- Remote asset monitoring
- Metering
- Industrial/environmental monitoring
Yayınlandı: 2020-04-27
| Güncellenmiş: 2024-12-02