Taoglas TG.66.A113W Apex 5G/4G Wide-Band Monopole Antenna
Taoglas Apex TG.66 5G/4G Wide-Band Monopole Antenna features a hinged design and covers global 5G/4G frequencies between 600MHz and 6GHz. This robust miniature antenna offers 70.3mm x Ø9.7mm dimensions, omnidirectional radiation patterns, and stable gain across the hemisphere. The TG.66 comes with a rotatable 90° hinged SMA connector for installation on gateways and routers at straight or bent angles. The hinge mechanism enables the antenna to be rotated into the preferred orientation and helps with isolation when used in MIMO systems or when other antennas are present on the same device. Taoglas Apex TG.66 5G/4G Wide-Band Monopole Antenna provides superior performance at 5G bands, with efficiencies above 45% across the entire 5G/4G spectrum when positioned on the edge of a small 120mm x 45mm ground plane. The TG.66 is ideal for applications where space is at a premium, including gateways, point-of-sale (POS) terminals, and the Internet of Things (IoT) sensors.Features
- Efficiency across all bands
- Super-small form factor with rotatable hinged design for flexible positioning
- Monopole antenna design suitable for small ground planes
- Omnidirectional gain patterns for optimum coverage
- Sleek, robust PC enclosure
- RoHS and REACH compliant
Applications
- Gateways and routers
- IoT sensors
- Public safety and security
- Robotics / autonomous
- Smart home automation
- POS terminals
Specifications
- 600MHz to 6000MHz wide-band 5G/4G cellular antenna
- 90° hinged right-angle SMA (M) connector
- 70.3mm x Ø9.7mm dimensions
- 9g weight
- -40°C to +85°C temperature range
Videos
Yayınlandı: 2024-06-07
| Güncellenmiş: 2025-04-01