Tark Thermal Solutions WL/WW/LA Cool-to-Ambient Water Heat Exchangers
Tark Thermal Solutions WL / WW / LA Cool-to-Ambient Water Heat Exchangers offer a 500W to 5000W cooling capacity range. These recirculation liquid-to-air heat exchangers provide dependable, compact performance by removing large amounts of heat from a liquid circuit. The coolant is recirculated using a high-pressure pump for a maximum flow rate, while heat from the coolant is absorbed by a radiant heat exchanger and dissipated into the ambient environment. Tark Thermal Solutions WL / WW / LA Cool-to-Ambient Water Heat Exchangers are ideal for cooling particle accelerators, semiconductor fabrication equipment cooling, and X-ray cooling in industrial scanners.Features
- Cooling to ambient
- High heat pumping capacity
- Compact form factor
- Long-life operation
Applications
- Cooling particle accelerators
- Linear accelerators
- Cyclotrons
- Semiconductor fabrication equipment cooling
- X-ray cooling in industrial scanners
Application Examples
Additional Resources
Online Tool
Yayınlandı: 2021-07-01
| Güncellenmiş: 2025-09-15