Tark Thermal Solutions UltraTEC™ UTX Premium Thermoelectric Coolers

Tark Thermal Solutions UltraTEC™ UTX Premium Thermoelectric Coolers are high-performance thermoelectric coolers that are assembled with advanced thermoelectric materials and can boost cooling capacity by up to 10%. These coolers feature a higher thermal insulating barrier when compared to standard materials, creating a maximum temperature differential (ΔT) of 72°C. The UTX thermoelectric coolers are ideal for demanding spot cooling applications in industrial lasers and laser projectors that require high heat pumping in a small area. The UltraTEC UTX series is available in multiple configurations and covers a wide range of footprints, capacities, and voltage options.

Features

  • High heat pump density
  • Precise temperature control
  • Reliable sold state operation
  • No sound or vibration
  • DC operation
  • RoHS compliant

Applications

  • Analytical instrumentation
  • Medical diagnostics
  • Photonics laser systems
  • Electronic enclosure cooling
  • Food and beverage cooling
  • Chillers (liquid cooling)

Spot Cooling for Industrial Lasers & Optics

Tark Thermal Solutions UltraTEC™ UTX Premium Thermoelectric Coolers

Thermoelectric Cooling for Projection Lasers

Tark Thermal Solutions UltraTEC™ UTX Premium Thermoelectric Coolers

Peltier Effect to Transfer Heat

Infographic - Tark Thermal Solutions UltraTEC™ UTX Premium Thermoelectric Coolers
Yayınlandı: 2012-01-24 | Güncellenmiş: 2025-07-31