TDK C Series 1206/1210/2220 C0G Commercial MLCCs

TDK C Series 1206 / 1210 / 2220 C0G Commercial-Grade Multilayer Ceramic Chip Capacitors (MLCCs) support circuits in which high voltages with rated voltages of 100V to 630V are applied. This MLCC lineup offers a capacitance range of 100pF to 100nF with ±2% tolerance, 0±30ppm/°C temperature coefficient or capacitance change, and -55°C to +125°C operating temperature range. These C0G (NP0) dielectric capacitors are available in a surface-mount package with three size options that are all RoHS and REACH compliant, halogen free, and lead free. TDK C Series 1206 / 1210 / 2220 C0G Commercial-Grade MLCCs are ideal for decoupling, smoothing, snubber and resonant circuits of high-voltage circuits, and wireless charging units, DC-DC converters, and inverters.

Features

  • C0G (NP0) dielectric
  • Commercial grade
  • C0G type has excellent stable temperature, and DC-bias characteristics are also available
  • Variety of package sizes
  • Surface-mount design
  • Halogen free and lead free
  • RoHS and REACH compliant

Applications

  • Decoupling, smoothing, snubber, and resonant circuits of high-voltage circuits
  • Wireless charging units, DC-DC converters, and inverters

Specifications

  • 100V, 250V, 350V, 450V, and 630V voltage rating
  • 100pF to 100nF capacitance range
  • ±2% tolerance
  • 0±30ppm/°C temperature coefficient or capacitance change
  • 3216 (1206 inch), 3225 (1210 inch), or 5750 (2220 inch) case code
  • -55°C to +125°C operating temperature range

Product Structure

Infographic - TDK C Series 1206/1210/2220 C0G Commercial MLCCs
Yayınlandı: 2024-09-23 | Güncellenmiş: 2024-10-07