TE Connectivity / Alcoswitch 12mm Anti-Vandal Switches
TE Connectivity's (TE) / Alcoswitch 12mm Anti-Vandal Switches are designed for security and reliability in various panel-mount industrial and building applications. These 12mm anti-vandal switches feature a large pushbutton and LED indicators that illuminate the switch, allowing for an easy user interface. High flexibility is achieved due to the various pushbutton symbols, including spot, ring, and power logo. The IP67-rated seal ensures reliability in harsh environments, and these switches are available in single- and double-pole configurations. TE / Alcoswitch 12mm Anti-Vandal Switches are suitable for industrial controls, outdoor lighting controls, handheld control units, and medical equipment.Features
- Easy user interface
- Large pushbuttons
- Pushbutton symbols: spot, ring, and power logo
- LED indicators
- High flexibility
- Jam nut accessible at rear of panel
- Ease of installation with available flying lead terminations
Applications
- Industrial equipment
- Elevators/escalators
- Instrumentation
- Communication equipment
- Control equipment
- Medical equipment
- Parking systems
- Emergency communication
Specifications
- RoHS Directive 2002/95/E compliant
- REACH compliant and lead free
- UL (E46765) for AV19, AV22 series
- 100K cycles electric life
- 100mA electric rating at 24VDC
- IP67-rated seal
- 1000MΩ minimum insulation resistance
Additional Resources
Yayınlandı: 2024-01-30
| Güncellenmiş: 2024-08-14