TE Connectivity AMPLIMITE D-Subminiature Cable Assemblies
TE Connectivity's (TE) AMPLIMITE D-Subminiature (D-sub) Cable Assemblies are designed for use with the AMPLIMITE D-Subminiature connector family, widely used in electronic industries. The cable assemblies feature off-the-shelf, pre-assembled cables with various configurations for design flexibility. The cable assemblies are constructed with gold-plated contacts, a UL 94V-0-approved housing, and front metal shells for EMI/RFI shielding. TE AMPLIMITE D-sub Cable Assemblies operate with a 2Ω max contact resistance and are ideal for semiconductor fabrication, medical equipment, data centers, and printers.Features
- Pre-assembled, off-the-shelf cables assemblies
- EMI/RFI-shielding front metal shells
- UL 94V-0 approved rugged housing
- Gold-plated contacts
- Wide choice of configurations
- 2Ω max contact resistance rating
- 1MΩ min insulation resistance rating
- 300VDC voltage rating
Applications
- Semiconductor fabrication
- Test and measurement equipment
- Medical equipment
- Data centers
- Printers
Yayınlandı: 2024-02-26
| Güncellenmiş: 2024-03-08